PDP SEO Portlet

EXPP-K-20S-50

Thermocouple Extension Wire, Duplex, Type K, 20 AWG, Stranded, 50 ft, ANSI, EXPP Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: EXPP-K-20S-50
Secondary Manufacturer Part#: EXPP-K-20S-50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TC wire
  • Polyvinyl insulation
  • 20AWG 7 x 28 wire size
  • 105°C maximum temperature
  • Nominal size is 3.1mm x 4.4mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544491500
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$132.33