PDP SEO Portlet

EWSA-PT100

AIR TEMPERATURE SENSOR FOR INDOOR AND OUTDOOR USE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: EWSA-PT100
Secondary Manufacturer Part#: EWSA-PT100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EWSA-PT100 is a EWSA series rugged air temperature sensor offers the perfect solution for temperature monitoring outdoors or in demanding environments. A 6mm diameter sheathed RTD probe is housed in the centre of a 12.7mm outer protection tube which is drilled to improve airflow around the sensor.

  • External air temperature assembly, 4-wire RTD
  • Fitted with M20 cable gland for electrical connection
  • Dimension is 80mm W x 75mm H x 58mm D (box), 75mm long x 12.7mm OD (sensor)
  • Thin film Pt100 class A 4 wire
  • Ambient temperature range from -50 to 100°C
  • Screw terminal block

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
1+
$258.8