PDP SEO Portlet

EWS-TX

ENVIRONMENTAL WALL MOUNT SENSORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: EWS-TX
Secondary Manufacturer Part#: EWS-TX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EWS-TX is an economical wall mount temperature transmitter.

  • Input temperature range from -18 to 57°C (0 to 135°F)
  • User-selectable 4 to 20mA or 1 to 5VDC output
  • Supply voltage range from 12-24VDC at 20mA
  • Dimension is 79 x 54 x 45mm (3.12 L x 2.12 W x 1.78" H)
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
1+
$150.26