PDP SEO Portlet

EWS-RH

ENVIRONMENTAL WALL MOUNT SENSORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: EWS-RH
Secondary Manufacturer Part#: EWS-RH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EWS-RH is a combination dual output Relative Humidity/Temperature Transmitter. A thin film temperature compensated, polymer capacitor senses relative humidity while a solid state temperature sensor measures ambient temperature. Independent user selectable 4 to 20mA or 1 to 5VDC outputs are provided for both measured parameters via a terminal strip connection. EWS-series of transmitters are designed for wall mounting in locations that are free from dirt, grease, food particles and condensing moisture such as manufacturing clean rooms, computer rooms and laboratory type environments. Plastic wall anchors and mounting screws are with for mounting to standard wallboard.

  • Thin film polymer capacitor sensor (relative humidity)
  • Solid state sensor (temperature)
  • Acrylonitrile butadiene enclosure
  • ±1% RH Repeatability
  • 5 to 140°F Temperature compensation range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$304.23