PDP SEO Portlet

E58-30TD250-GD

PHOTOELECTRIC SENSORS - HARSH DUTY SERIES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: E58-30TD250-GD
Secondary Manufacturer Part#: E58-30TD250-GD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E58-30TD250-GD is a E58 series Cutler-Hammer® harsh duty photoelectric sensor. It designed to withstand user harshest physical, chemical and optical environments. Extensive research dictated the choice of materials used in this sensor. Stainless steel, PVDF and tempered glass component is mechanically assembled using Viton® seals to ensure complete sealing and resistance to industry chemicals. This adhesive and potting subject to failure from chemical attack have been eliminated from the design. The result is a sensor highly resistant to chemical attack and moisture intrusion, that can withstand heavy shock and vibration in almost any application. It features unparalleled optical performance. It is ideal for automotive applications where exposure to lubricants, cutting fluids, coolants and glycols is common. Approvals are UL Listed, C-UL Listed.

  • 30mm diameter thru-beam
  • Operating voltage range from 20 to 132VAC/15 to 30VDC/50/60Hz
  • 800ft sensing range, 0.1 to 300ft optimum range
  • 33inch diameter at 25ft field of view
  • Detector thru-beam component, 2-meter cable connection
  • Perfect Prox® technology provides exceptional background rejection/extremely high excess gain
  • Resistant to the chemical used in the automotive, food processing/forest product industries
  • Suitable for high temperature, high pressure washdown
  • Mechanical Viton seals hold up to extreme temperature variations
  • Operating temperature range from -25° to 55°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541900000
Schedule B: 8541900000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$748.34