PDP SEO Portlet

DRTB-J-2-10PK

THERMOCOUPLE TERMINAL BLOCKS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: DRTB-J-2-10PK
Secondary Manufacturer Part#: 31AC5388
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRTB series thermocouple terminal blocks are manufactured with thermocouple alloys to guarantee accurate readings. A built-in SMPW compatible female receptacle accepts a miniature thermocouple connector. The female connector allows the user to connect to a handheld meter for applications such as data collection, quality assurance compliance, capability studies and troubleshooting installation or repairs. The plastic housing is made from grey polyamide 6.6 thermoplastic resin with a UL 94 V0 rating for 85°C. These thermocouple terminal blocks are fully enclosed and require no end plates. The screws and clamps are zinc plated, and together they provide an excellent vibration, maintenance free and corrosion resistant connection.

  • Type J calibration
  • Built in miniature female thermocouple connector for auditing and troubleshooting
  • Fully enclosed - no end plates required
  • DIN rail mountable - narrow 10.7mm width
  • Write-on window included
  • 2m length
  • 8mm stripping length
  • 12AWG wire size
  • Pack of 10

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908030
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$306.56