DRSL-TC-ISO
THERMOCOUPLE INPUT DIN RAIL SIGNAL CONDITIONERS
- RoHS 10 Compliant
- Tariff Charges
DRSL-TC-ISO is a DRSL-TC series isolated thermocouple input DIN rail signal conditioners provide a competitive choice in terms of both price and technology for interfacing thermocouple inputs to SCADA systems or PLC equipment. The DRSL-TC can be used for signal conversion of standard Type J or K thermocouple inputs into unipolar analogue signals. The DRSL-TC-ISO isolated model offers 3-way isolation between input, output and supply and provides surge suppression and protects control systems from transients and noise. Low power consumption facilitates DIN rail mounting without the need for any air gap. Easy configuration of more than 1000 factory calibrated measurement ranges is done via DIP-switches. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).
- Input range from J -100 to 1200°C, K -180 to 1372°C
- Pre-calibrated temperature ranges selectable via DIP-switches
- Slimline housing—only 6mm (0.24') wide
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |