PDP SEO Portlet

DRSL-RTD

RTD INPUT DIN RAIL SIGNAL CONDITIONERS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: DRSL-RTD
Secondary Manufacturer Part#: 38AH6125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRSL-RTD is a non isolated DRSL-RTD series RTD input DIN rail signal conditioners provide a competitive choice in terms of both price and technology for interfacing RTD inputs to SCADA systems or PLC equipment. The DRSL-RTD can be used for signal conversion of 2, 3 or 4-wire Pt100 RTD inputs into unipolar analogue signals. Low power consumption facilitates DIN rail mounting without the need for any air gap. Easy configuration of more than 1000 factory calibrated measurement ranges is done via DIP-switches. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).

  • Input range from -200 to 850°C
  • Pre-calibrated temperature ranges selectable via DIP-switches
  • Slimline housing—only 6mm (0.24') wide

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$179.43