PDP SEO Portlet

DRSL-LPI-2

DIN RAIL INPUT LOOP-POWERED ISOLATORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: DRSL-LPI-2
Secondary Manufacturer Part#: DRSL-LPI-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRSL-LPI-2 is a DRSL-LPI Series 2-channel DIN rail input loop powered isolator provides a competitive choice in terms of both price and technology for galvanic isolation of current signals to SCADA systems or PLC equipment. These units provide isolation and 1:1 conversion of standard current signals and are powered by the analogue input current signal loop. The DRSL-LPI series offers isolation between input and output, provides surge suppression and protects control systems from transients and noise. These units also eliminate ground loops and can be used for measuring floating signals. Low power consumption facilitates DIN rail mounting without the need for any air gap. Measurement ranges are factory calibrated. This isolator operates over a wide temperature range from -25 to 70°C (-13 to 158°F).

  • Input range from 0 to 20mA
  • Powered by the analogue input current signal loop
  • Low input voltage drop
  • Isolation voltage is 300V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$267.44