PDP SEO Portlet

DRSL-DC3

ISOLATED DIN RAIL SIGNAL CONDITIONER

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: DRSL-DC3
Secondary Manufacturer Part#: DRSL-DC3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRSL-DC3 is an isolated DIN rail signal conditioner provides a competitive choice in terms of both price and technology for galvanic isolation of process voltage or current signals to SCADA systems or PLC equipment. The DRSL-DC3 can be used for signal conversion of standard process voltage or current signals. The unit offers isolation between input, output and supply, provides surge suppression and protects control systems from transients and noise. The DRSL-DC3 also eliminates ground loops and can be used for measuring floating signals. Low power consumption facilitates DIN rail mounting without the need for any air gap. Factory calibrated measurement ranges are easily configured via DIP switches. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).

  • Input range from 0 to 20mA, 0 to 10VDC
  • Isolation voltage is 300V
  • Slimline housing—only 6mm (0.24') wide
  • High accuracy, 0.2% of span
  • Isolation and conversion of process voltage or current signals

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$245.85