PDP SEO Portlet

DP7002

Panel Meter, Thermocouple, 3-Digit, 12.7 mm, 110 VAC, DP7000 Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: DP7002
Secondary Manufacturer Part#: 97AC9100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DP7000 series is a temperature meter with alarm or on/off control output with audible buzzer. The DP7000 series temperature meter offer a wide temperature range, 2 selectable alarm settings, and an internal buzzer that indicates alarm condition or error. The user can define setpoint, on/off heating/cooling regulation, alarm configuration, load status, and ambient probe adjustment. Other features include password protection and error/alarm messaging. Temperature and output status is indicated on the bright-red LED display. This meter is suitable for industrial chillers, environmental chambers, walk-ins and freezers, heat sealers, sterilizers, coolers, display cases and cabinets, warmers, meat and produce storage, floral preservation, laboratories, food service equipment, ovens and dryers, tool rooms, and burn-in rooms and chambers.

  • Bright-red, 3-digit LED display
  • 15A relay output
  • NEMA 4X (IP64) front panel
  • Type J/K input, 110V, °C
  • 16A SPDT relay at 240VAC resistive output
  • Non-volatile memory backup
  • Operating temperature rating range from 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9025194000
Schedule B: 9025194000
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$214.21