PDP SEO Portlet

CFTF-000-RTD-2-60-1

EXTRUDER THIN FILM RTD PROBES WITH COMPRESSION FITTINGS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: CFTF-000-RTD-2-60-1
Secondary Manufacturer Part#: CFTF-000-RTD-2-60-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extruder RTD probe with compression fittings
  • RTD sensor is ideal for plastic process equipment and other rugged environment
  • Sensors contain precision 100 ohm class B DIN platinum thin film elements in 3-wire configurations
  • Straight assembly
  • Standard temperature range is -50°C to 260°C
  • Probe is made of 304SST with a 3/16" diameter
  • Terminations include spade lugs and heavy duty connectors standard
  • Supplied with a brass 1/8"" NPT compression fitting standard
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
1+
$135.04