PDP SEO Portlet

CF-000-RTD-2-60-1

EXTRUDER RTD PROBES, COMPRESSION FITTING AND BAYONET STYLES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: CF-000-RTD-2-60-1
Secondary Manufacturer Part#: 30AC7770
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CF-000-RTD-2-60-1 is an extruder RTD probe with bayonet fittings.

  • Spade lugs termination, straight bend, 2" inch diameter, 2.36"" cable length
  • 100 ohm Class “A” DIN platinum element
  • 3/16"" diameter, 304 stainless steel sheath
  • 1/8 NPT brass compression fitting standard
  • Ideal for plastic process machinery
  • 260°C temperature
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$223.49