AVK-2.5
Connector, Feed Through Terminal Block, Straight, 2 Position, DIN Rail Mount, Polyamide 6.6 Thermoplastic Resin Body, Gray
Manufacturer:Omega Engineering
Product Category:
Connectors, Terminal Blocks, Other Terminal Blocks
Avnet Manufacturer Part #: AVK-2.5
Secondary Manufacturer Part#: AVK-2.5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6.6 Thermoplastic Resin Body | ||
| Straight | ||
| Gray | ||
| 26A A | ||
| 750 V | ||
| DIN Rail Mount | ||
| 2 | ||
| 5 mm | ||
| 44mm x 5mm x 44.5mm | ||
| 44.5 mm | ||
| 44 mm | ||
| AVK Series | ||
| Feed Through Terminal Block | ||
| 26AWG to 12AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908030 |