PDP SEO Portlet

AHP-7561

T TYPE AIR PROCESS HEATERS FOR IN-LINE AIR AND GAS HEATING

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: AHP-7561
Secondary Manufacturer Part#: AHP-7561
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AHP-7561 is an AHP series, T Type air process heater used to heat clean, dry air or gas for baking, drying, laminating, metal working, packaging, plastic welding, preheating, sealing, soldering, shrink fitting and synthetic fabric sewing.

  • 120V supply voltage
  • 700W power consumption
  • 5 1/2' heated length
  • 20CFM max flow rate
  • 3/4' NPT fitting
  • For horizontal mounting

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8516804000
Schedule B: 8516800000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
1+
$280.43