PDP SEO Portlet

98203K

ROLLER SURFACE THERMOCOUPLE PROBES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: 98203K
Secondary Manufacturer Part#: 98203K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

98203K is a roller surface thermocouple probe for rotating, smooth metallic surfaces of 229 to 610mm in diameter. 90m (300') per minute maximum surface velocity.

  • Swivel head, K type calibration
  • Maximum surface temperature of 205°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
1+
$458.1