PDP SEO Portlet

88309K

THIN LEAF-TYPE THERMOCOUPLES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: 88309K
Secondary Manufacturer Part#: 88309K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

88309 series is a thin leaf-type thermocouple. This is ideal for measuring layers of plywood, plastic, paper and various laminates. The thermocouple is 0.05mm thick.

  • Maximum surface temperature is 210°C
  • K-type
  • 101.6mm length
  • Fast response
  • Meet the standard limits of error

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $: