PDP SEO Portlet

88202K

ROLLER SURFACE THERMOCOUPLE PROBES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: 88202K
Secondary Manufacturer Part#: 88202K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

88202 series is a roller-surface probe, ideal for measuring outside wall temperatures of smooth plastic or steel piping. Can be used on moving or rotating surfaces of 558.8mm to 1524mm in diameter, with 90meters per minute maximum surface velocity.

  • Maximum surface temperature is 205°C
  • K-type
  • Meet the standard limits of error

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
1+
$365.57