PDP SEO Portlet

8800PC-K

PIPE CLAMP THERMOCOUPLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: 8800PC-K
Secondary Manufacturer Part#: 8800PC-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

8800PC-K is a pipe clamp thermocouple probe with miniature connector attaches to all pipe materials to give user fast, repeatable temperature of the pipes. Use for HVAC testing on pipes in air conditioning, refrigeration, hot/cold water, environmental testing and process control applications.

  • K-type, fast response
  • Pipe size is 6.5 to 36mm diameter
  • Temperature measurement range from -50 to 200°C
  • Accuracy is ±2.0°C
  • Retractable coiled cord, stretches to 1m
  • Miniature thermocouple quick disconnect connector
  • Retractable cord and connector
  • Flame retardant grade nylon with glass fibre filling
  • Temperature stabilization less than 20seconds

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 93 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
1+
$119.85