PDP SEO Portlet

5TC-GG-K-20-72

Thermocouple with Stripped Lead Type K 20AWG Glass Braid Insulation 0.032in x 72in

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: 5TC-GG-K-20-72
Secondary Manufacturer Part#: 5TC-GG-K-20-72
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5TC-GG-K-20-72 is a 5TC series ready-made insulated thermocouple supplied in a pack of 5.

  • Glass braid thermocouple insulation
  • K thermocouple type
  • 20AWG wire gauge
  • Lead length is 72"
  • Stripped leads thermocouple termination
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
1+
$112.92