PDP SEO Portlet

5SRTC-TT-T-36-144

Thermocouple, T, 0 °C, 260 °C, 144 ", 3.66 m"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: 5SRTC-TT-T-36-144
Secondary Manufacturer Part#: 5SRTC-TT-T-36-144
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5SRTC-TT-T-36-144 is a 5SRTC series ready-made insulated thermocouple (5-pack).

  • Subminiature moulded connector without spool cap
  • PFA insulation, T thermocouple type
  • ANSI colour code, 36AWG gauge, 0.13mm (0.005inch) diameter
  • PFA insulated wire has maximum service temperature of 260°C (500°F)
  • Maximum service temperature for connector body is 220°C (425°F)
  • 144inch lead length

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$298.48