5SRTC-TT-T-20-72
READY-MADE INSULATED THERMOCOUPLES WITH KAPTON , PFA, GLASS BRAID INSULATION AND MOLDED CONNECTORS
Click image to enlarge
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermocouples, Thermocouple Wires & Connectors
Avnet Manufacturer Part #: 5SRTC-TT-T-20-72
Secondary Manufacturer Part#: 5SRTC-TT-T-20-72
- RoHS 10 Compliant
- Tariff Charges
5SRTC-TT-T-20-72 is a 5SRTC series ready made insulated thermocouple (5-pack).
- Subminiature moulded connector without spool cap
- PFA insulation, T thermocouple type
- ANSI colour code, 20AWG gauge, 0.81mm (0.032inch) diameter
- PFA insulated wire has maximum service temperature of 260°C (500°F)
- Maximum service temperature for connector body is 220°C (425°F)
- 72inch lead length
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9025805000 |
| Schedule B: | 9025805050 |