PDP SEO Portlet

5SRTC-GG-J-24-180

READY-MADE INSULATED THERMOCOUPLES WITH KAPTON , PFA, GLASS BRAID INSULATION AND MOLDED CONNECTORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: 5SRTC-GG-J-24-180
Secondary Manufacturer Part#: 5SRTC-GG-J-24-180
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5SRTC-GG-J-24-180 is a 5SRTC series ready made insulated thermocouple (5-pack).

  • Subminiature moulded connector without spool cap
  • Glass braid insulation, J thermocouple type
  • ANSI colour code, 24AWG gauge, 0.51mm (0.020inch) diameter
  • Glass braid insulated wire has maximum service temperature of 480°C (900°F)
  • Maximum service temperature for connector body is 220°C (425°F)
  • 180inch lead length

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$270.48