PDP SEO Portlet

5SC-TT-J-40-36

READY-MADE INSULATED THERMOCOUPLES WITH KAPTON , PFA, GLASS BRAID INSULATION AND MOLDED CONNECTORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: 5SC-TT-J-40-36
Secondary Manufacturer Part#: 5SC-TT-J-40-36
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5SC series 5-pack ready-made insulated miniature SMP spool caddy thermocouple
  • 40AWG gauge, 0.076mm diameter
  • PFA insulation, thermocouple type J (ANSI colour code)
  • PFA insulation has max service temp of 260°C (500°F)
  • Maximum service temp for connector body and spool caddy is 220°C (425°F)
  • Length is 0.9m

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$223.63