PDP SEO Portlet

5SC-GG-J-30-36

READY-MADE INSULATED THERMOCOUPLES WITH KAPTON , PFA, GLASS BRAID INSULATION AND MOLDED CONNECTORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: 5SC-GG-J-30-36
Secondary Manufacturer Part#: 5SC-GG-J-30-36
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5SC-GG-J-30-36 is a 5SC series, ready-made insulated thermocouple supplied in a pack of 5.

  • Glass braid thermocouple insulation
  • J thermocouple type
  • 30AWG wire gauge (0.25mm dia)
  • Lead length is 36"
  • Made from Class 1 tolerance wire
  • Subminiature connector with spool cap
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$130.18