PDP SEO Portlet

5LRTC-KK-KI-24-2M

READY-MADE INSULATED THERMOCOUPLES WITH KAPTON , PFA, GLASS BRAID INSULATION AND MOLDED CONNECTORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: 5LRTC-KK-KI-24-2M
Secondary Manufacturer Part#: 5LRTC-KK-KI-24-2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5LRTC-KK-KI-24-2M is a 5LRTC series ready made insulated thermocouple (5-pack).

  • Standard connector without spool cap
  • Polyamide film insulation, K thermocouple type
  • IEC colour code, 24AWG gauge, 0.51mm (0.020inch) diameter
  • Polyamide film insulated wire has maximum service temperature of 260°C (500°F)
  • Maximum service temperature for connector body is 220°C (425°F)
  • 2M lead length

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$206.5