PDP SEO Portlet

2KX24SPP

Thermocouple Extension Wire, Multipair, Type K, 24 AWG, Stranded, ANSI

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: 2KX24SPP
Secondary Manufacturer Part#: 2KX24SPP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2KX24SPP is a multipair thermocouple extension cable. Common thermocouple extension cable types are made up into standard multipair cable. Each conductor is covered with a polyvinyl jacket, nominal 0.38mm thick, and the pairs are individually twisted. Clear polyester film/plastic sheet tape is then wrapped around the bundle of twisted pairs. A stranded tinned-copper drain wire is laid over the bundle, which is covered with aluminium-backed polyester film/plastic sheet tape to serve as an electro-static shield. The drain wire provides a simple mechanical termination for the shield. The cable is then covered with a jacket of polyvinyl approximately 1.1mm thick.

  • Mylar screen and tinned copper drain wire
  • 2 pairs of type K extension grade
  • 24AWG stranded wire with polyvinyl insulation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544491500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.79