PDP SEO Portlet

1PT100KN1515CLA

CERAMIC WIRE WOUND PLATINUM RTD ELEMENTS - CLASS A, CLASS 1/3B AND CLASS 1/10B

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: 1PT100KN1515CLA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1PT100KN1515CLA is a 1PT100KN series 1 x 100 ohm ceramic wire-wound element. This element is made with wire wound platinum coils, ceramic housings and palladium-gold alloy lead wires. The small size of the sensor body allows for easy installation in protective tubes or custom housings. Applications include a variety of processes and equipment.

  • Temperature range from -200 to 600°C
  • 1.5mm diameter by 15mm long

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
Need More?
USD $:
$ 24.62
1+
$24.62
SubTotal:
$6,155.00