PDP SEO Portlet

W11L0C-P16MCC0-7200

Official logo for ODU
Manufacturer:ODU
Avnet Manufacturer Part #: W11L0C-P16MCC0-7200
Secondary Manufacturer Part#: W11L0C-P16MCC0-7200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Pin
Brass
Gold
16Signal
Plug
Gold over Nickel
300 V
Panel Mount
16
1
-40 to 120 °C
36 mm
13.5 x 36 x 29 mm
29 mm
13.5 mm
No
Solder Cup
Miniature Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$75.6448
10+
$66.8812
25+
$58.575
50+
$50.7688
100+
$44.57565