SS0F2C-P04LFG0-550C
Manufacturer:ODU
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SS0F2C-P04LFG0-550C
Secondary Manufacturer Part#: SS0F2C-P04LFG0-550C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Brass | ||
| Gold | ||
| 4Signal | ||
| Plug | ||
| Gold over Nickel | ||
| 300 V | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| -40 to 120 °C | ||
| 13 mm | ||
| 13 x 21 mm | ||
| 21 mm | ||
| No | ||
| Solder | ||
| Miniature Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694030 |