S21M07-P03MPN9-657S
Manufacturer:ODU
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: S21M07-P03MPN9-657S
Secondary Manufacturer Part#: S21M07-P03MPN9-657S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Brass | ||
| Gold | ||
| 3Signal | ||
| Plug | ||
| Gold | ||
| 500 V | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -50 to 250 °C | ||
| 13.7 mm | ||
| 13.7 x 46 mm | ||
| 46 mm | ||
| No | ||
| Solder | ||
| Miniature Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536695050 |