S13K0C-P14PJH0-0200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Brass | ||
| Gold | ||
| 14Signal | ||
| Plug | ||
| Gold over Nickel | ||
| 333 V | ||
| Cable Mount | ||
| 14 | ||
| 1 | ||
| -40 to 120 °C | ||
| 19 mm | ||
| 19 x 60 mm | ||
| 60 mm | ||
| No | ||
| Crimp | ||
| Miniature Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8536694030 |