S12YAR-P19XFG0-0000
Manufacturer:ODU
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: S12YAR-P19XFG0-0000
Secondary Manufacturer Part#: S12YAR-P19XFG0-0000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 19Signal | ||
| Plug | ||
| Gold over Nickel | ||
| 333 V | ||
| Cable Mount | ||
| 19 | ||
| 1 | ||
| -51 to 125 °C | ||
| 19.6 mm | ||
| 19.6 x 35.2 mm | ||
| 35.2 mm | ||
| No | ||
| Solder Cup | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694030 |