S10YAR-P07XCD0-0000
Manufacturer:ODU
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: S10YAR-P07XCD0-0000
Secondary Manufacturer Part#: 92AH7768
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 7Signal | ||
| Plug | ||
| Gold over Nickel | ||
| 300 V | ||
| Cable Mount | ||
| 7 | ||
| 1 | ||
| -51 to 125 °C | ||
| 14 mm | ||
| 14 x 31.4 mm | ||
| 31.4 mm | ||
| No | ||
| Solder Cup | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |