GK2YAR-P06UP00-000L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 6Signal | ||
| Receptacle | ||
| Gold over Nickel | ||
| 500 V | ||
| Panel Mount | ||
| 6 | ||
| 1 | ||
| -51 to 125 °C | ||
| 21.9 mm | ||
| 21.9 x 20.5 mm | ||
| 20.5 mm | ||
| No | ||
| Solder | ||
| Miniature Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694030 |