PDP SEO Portlet

G81B0C-P10QC00-0000

Official logo for ODU
Manufacturer:ODU
Avnet Manufacturer Part #: G81B0C-P10QC00-0000
Secondary Manufacturer Part#: G81B0C-P10QC00-0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Brass
Gold
10Signal
Receptacle
Gold over Nickel
333 V
Through Hole
10
1
-40 to 120 °C
18 mm
18 x 22.5 mm
22.5 mm
No
Solder
Miniature Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$82.7145
10+
$65.55175
25+
$53.55263
50+
$47.21795
100+
$42.6024