G51MC7-P07QF00-A040
Conn Miniature Circular SKT 7 POS Solder ST Panel Mount 7 Terminal Single Port
Manufacturer:ODU
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: G51MC7-P07QF00-A040
Secondary Manufacturer Part#: G51MC7-P07QF00-A040
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Brass | ||
| Gold | ||
| 7Signal | ||
| Receptacle | ||
| Gold | ||
| 500 V | ||
| Panel Mount | ||
| 7 | ||
| 1 | ||
| -50 to 120 °C | ||
| 18.5 mm | ||
| 18.5 x 24.4 mm | ||
| 24.4 mm | ||
| No | ||
| Solder | ||
| Miniature Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694030 |