PDP SEO Portlet

AA1L0C-P07MFG0-0000

Official logo for ODU
Manufacturer:ODU
Avnet Manufacturer Part #: AA1L0C-P07MFG0-0000
Secondary Manufacturer Part#: AA1L0C-P07MFG0-0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Brass
Gold
7Signal
Plug
Gold over Nickel
300 V
Panel Mount
7
1
-40 to 120 °C
14 mm
14 x 26.2 mm
26.2 mm
No
Solder Cup
Miniature Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$39.2535
10+
$32.08145
25+
$25.42105
50+
$22.41026
100+
$20.7774