PDP SEO Portlet

OSDZU3EG1-2G-IFA

OSDZU3 – AMD Zynq UltraScale+ ZU3 SiP Module

Manufacturer:Octavo Systems
Avnet Manufacturer Part #: OSDZU3EG1-2G-IFA
Secondary Manufacturer Part#: OSDZU3EG1-2G-IFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The OSDZU3 is the fastest and most flexible way to develop a system around the AMD Zynq® UltraScale+™ MPSoC. It allows you to harness the performance of the ZU3 MPSoC, while removing the complexities without sacrificing flexibility.
The OSDZU3 simplifies designs utilizing the AMD ZU3 Zynq UltraScale+ MPSoC by integrating a Power Management solution, up to LPDDR4 memory, QSPI memory, and other required components into a single BGA Package that is ~60% smaller than an implementation with discrete chip-down components. The integrated Power Management solution has been customized for the MPSoC and tailored to suit a large range of performance requirements. This integration significantly reduces Engineering time and effort spent on developing applications with ZU3 MPSoC, accelerating time to market by ~9 months and saving significant design costs.

  • Integrated into a single BGA Package:
    • ZU3 AMD Zynq UltraScale+ MPSoC
    • Up To 2GB (16Gb) LPDDR4
    • 2x InfineonIRPS5401PMICs
    • 2x LDOs
    • QSPI Flash
    • EEPROM
    • 2x Oscillators
    • Passives
  • AMD ZU3 MPSoC Features:
    • 4x Arm® Cortex®-A53 up to 1.2GHz
    • 2x Arm® Cortex®-R5F up to 500MHz
    • Arm® Mali®-400 Based GPU
    • 154K System Logic Cells
    • 141K Flip-Flops
    • 71K CLB LUTs
    • 360 DSP Slices
    • 7.6 Mb Block RAM
  • Access to all ZU3 Peripherals
    • PCIe® Gen2, USB3.0, SATA 3.1, DisplayPort, Tri-mode Gigabit Ethernet
    • USB 2.0, SD/SDIO, UART, CAN 2.0B, I2C, SPI
    • 78x MIO
    • 96HD I/O, 156 HP I/O
  • Power In: Single 4.5V-5.5V Input
  • Power Out: 2x Programmable Buck
  • Access to All Power Domains, able to leverage all power modes
  • 40mm x 20.5mm BGA Package
  • 600 Ball (20 x 30 Grid) 1mm Pitch BGA

Technical Attributes

Find Similar Parts

Description Value
ZU3 Zynq UltraScale+ MPSoC Development Boards
CAN|Ethernet|I2C|PCIe|SATA|SPI|UART|USB
4
-40 to 85 °C
40 x 20.5 x 4.24 mm
Industrial
MPSoC System-In-Package Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$746.78571
40+
$710.185
80+
$706.58
160+
$702.975
320+
$699.37