OSDZU3-REF
OSDZU3 System-In-Package ZU3 MPSoC Development Board
Click image to enlarge
Manufacturer:Octavo Systems
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: OSDZU3-REF
Secondary Manufacturer Part#: OSDZU3-REF
- RoHS 10 Compliant
- Tariff Charges
The OSDZU3-REF is a powerful development and evaluation platform for the OSDZU3 System in Package. Based on the UltraZed PCIe Carrier Card from Avnet, the OSDZU3-REF is a 4 layer design that features some common peripherals, such as USB 3.0, SATA, and Display port, to evaluate the PS-GTRs. It also has a host of expansion headers including a FMC LPC, a number of PS and PL PMOD, and 100 mil headers.
- Full Featured Evaluation and Development Platform
- OSDZU3EG1-2G-BFA-ES (Engineering Sample)
- XCZU3EG-1 Zynq UltraScale+ MPSoC
- 4x Arm Cortex A53
- 2x Arm Cortex R5
- Programmable Logic
- 2GB LPDDR4 Memory
- 2x IRPS5401 PMIC
- 2x LDO
- QSPI Flash
- EEPROM
- 2x Oscillator
- Passives
- XCZU3EG-1 Zynq UltraScale+ MPSoC
- Connectivity
- 10/100/1000 Ethernet
- USB-C
- SYSMON
- JTAG
- SATA
- UART over USB
- Memory
- µSD Card
- eMMC
- Display
- DisplayPort
- LVDS Touch Panel
- Expansion
- FMC LPC
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |