XC68C812A4PVE5
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: XC68C812A4PVE5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 MHz | ||
| 112 Pins | ||
| 8 KB | ||
| 91 I/O's | ||
| 0 °C | ||
| 3 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| HC12 | ||
| 68HC812Ax | ||
| null | ||
| LQFP | ||
| null | ||
| null | ||
| 8 Channels | ||
| null | ||
| 70 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |