PDP SEO Portlet

WPR1500-LDO

Reference Design Board, MWPR1516, ARM Cortex-M0+, Wireless LDO Charging Receiver, Power Management

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: WPR1500-LDO
Secondary Manufacturer Part#: WPR1500-LDO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

WPR1500-LDO is a medium-power receiver V2.1 reference design. It supports 15W, it is built according to the WPC Qi V1.2.2 specification, and has the capability to support future standards. It is a low-cost reference solution that can be easy customized through the FreeMASTER.

  • Compliance with the medium power WPC Qi V1.2.2 specification
  • Input power (3.5V to 20V AC peak) from the transmitter through the receiver coil
  • Output power of 15W (5V at 3A)
  • Support of FSK communication signals from the medium power transmitter
  • Hardware protection of rectifier voltage, output voltage and output current
  • Small PCB size (40mm × 40mm)
  • Freehost tool to enable customization and calibration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: