WCT-15W1CFFPD
MWCT101x AUTOSAR Wireless Charging Transmitter IC Demonstration Board
- RoHS 10 Compliant
- Tariff Charges
WCT-15W1CFFPD is a 22W, Qi wireless charging transmitter solution enables the convenience of fast and safe wireless charging for all of the latest Qi smartphones. Based on NXP’s MWCT101x wireless charging IC, the WCT-15W1CFFPD platform provides efficient and safe wireless power delivery for Qi smart devices. Using the MP-A11* topology with Extended Power Profile (EPP), 22W system architecture, WCT-15W1CFFPD leads the market to enable fast wireless charging. The design is optimized for iPhone and supports other popular fast charging schemes. This fully certified Qi hardware reference design includes professional-grade Qi-certified application software libraries.
- MWCT101x wireless charging Ics
- MP-A11 Wireless Power Consortium (WPC) Qi EPP specification design
- Low power object detection technology or analogue PING to detect a mobile device for charging
- Accurate fixed-frequency control, operation frequency: 125±5KHz for Qi devices
- Integrated digital demodulation on chip
- USB PD stack integration
- Variable input power supports: 5V DC to 19V DC, PD+PPS adapter and QC adapter
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| 256KB Flash | ||
| No | ||
| Yes | ||
| CAN|I2C|SPI|UART|USB | ||
| MWCT101x Board | ||
| 1 | ||
| Demonstration Board | ||
| 1 USB Type C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |