PDP SEO Portlet

USB-KW40Z

Development Board, MKW40Z160/MK22FN512, Bluetooth Low Energy/IEEE 802.15.4 Packet Sniffer USB Dongle

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: USB-KW40Z
Secondary Manufacturer Part#: USB-KW40Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USB-KW40Z is a Bluetooth low energy/IEEE® 802.15.4 packet sniffer USB dongle for Kinetis® KW40Z/30Z/20Z MCUs. This is a development platform enabled by the Kinetis® W series KW40Z/30Z/20Z (KW40Z) family built on the Arm® Cortex®-M0+ processor in a convenient USB dongle form factor. The USB-KW40Z can be used as a Bluetooth® Smart/Bluetooth® Low Energy and/or IEEE® 802.15.4 packet sniffer or development board. Packet sniffers are essential for wireless network development allowing over-the-air traffic monitoring.

  • Supports MKW40Z160VHT4, MKW30Z160VHM4, MKW20Z160VHT4 Kinetis® W MCUs
  • High-performance 2.4 GHz transceiver supporting Bluetooth® Low Energy v4.1 and IEEE 802.15.4-2011
  • (-)91dBm Bluetooth low energy and -102dBm 802.15.4 receive sensitivity
  • Up to +5dBm programmable transmit output power
  • 6.5mA / 8.4mA Rx/Tx power consumption (DC-to-DC enabled)
  • Chip antenna
  • Minimum number of matching components and external balun
  • USB Type A connector
  • OpenSDA debug interface

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Microcontroller Tools
Bluetooth

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471801000
Schedule B: 8471801000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$115.13
2+
$114.55435
4+
$113.9787
8+
$113.40305
16+
$112.504