PDP SEO Portlet

UJA1169AXF-EVB

Evaluation Board, UJA11692ATK/X/F, Interface, System Basis Chip

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: UJA1169AXF-EVB
Secondary Manufacturer Part#: UJA1169AXF-EVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UJA1169AXF-EVB is an UJA11692AXF evaluation board. It is used to develop system solutions using the UJA1169A mini CAN system basis chip. The board is pin compatible with the Arduino® Uno and pinout order can be used in combination with any microcontroller board providing USB-to-SPI interfacing.

  • Designed to facilitate the testing and evaluation of UJA1169A product features
  • Supports Arduino connection with microcontroller board
  • Provides several header rows (2.54 mm pitch) for connecting MCU interface and application signals
  • Board dimensions are 58.1mm x 81.1mm
  • Only components needed to support basic UJA1169A functionality are included
  • An external power supply of 12 V must be connected to power-up the board

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$68.6
2+
$68.25
4+
$67.9
8+
$67.55
16+
$67.2