PDP SEO Portlet

UJA1162ATK/0Z

CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 28 V, HVSON, 14 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: UJA1162ATK/0Z
Secondary Manufacturer Part#: UJA1162ATK/0Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UJA1162ATK/0Z is a self-supplied high-speed CAN transceiver with sleep mode. It is a ‘self-supplied’ high-speed CAN transceiver integrating an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant HS-CAN transceiver and an internal 5 V CAN supply. The only supply input is a battery connection. It can be operated in very-low-current Sleep mode with local and bus wake-up capability. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.

  • Self-supplied ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant high-speed CAN transceiver
  • Hardware and software compatible with the UJA116x product family and with improved EMC performance
  • Loop delay symmetry timing enable reliable communication at data rates up to 5Mbit/s in CAN FD phase
  • Autonomous bus biasing according to ISO 11898-6
  • Fully integrated 5 V supply (VBUF) for the CAN transmitter/receiver
  • Bus connections are truly floating when power to pin BAT is off
  • CAN bus pins short-circuit proof to ±58V
  • Battery and CAN bus pins are protected against automotive transients according to ISO 7637-3
  • Very low quiescent current in Sleep mode
  • HVSON14 package, virtual junction temperature range from -40 to +150°C

Technical Attributes

Find Similar Parts

Description Value
CAN FD Transceiver
5 Mbps
HVSON-EP
1
1
14
1
150 °C
-40 °C
AEC-Q100
28 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.58
12000+
$1.4946
24000+
$1.45526
48000+
$1.41795
96000+
$1.3825