UJA1078ATW/5V0/1J
High-Speed CAN/Dual LIN Core System 32-Pin HTSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The UJA1078A core System Basis Chip (SBC) replaces the basic discrete components commonly found in Electronic Control Units (ECU) with a high-speed Controller Area Network (CAN) and two Local Interconnect Network (LIN) interfaces. The UJA1078A supports the networking applications used to control power and sensor peripherals by using a high-speed CAN as the main network interface and the LIN interfaces as local sub-busses. The core SBC contains the following integrated devices: In addition to the advantages gained from integrating these common ECU functions in a single package, the core SBC offers an intelligent combination of system-specific functions such as: The UJA1078A is designed to be used in combination with a microcontroller that incorporates a CAN controller. The SBC ensures that the microcontroller always starts up in a controlled manner.
General
- Contains a full set of CAN and LIN ECU functions:
- CAN transceiver and two LIN transceivers
- Scalable 3.3 V or 5 V voltage regulator delivering up to 250 mA for a microcontroller and peripheral circuitry; an external PNP transistor can be connected for better heat distribution over the PCB
- Separate voltage regulator for the CAN transceiver (5 V)
- Watchdog with Window and Timeout modes and on-chip oscillator
- Serial Peripheral Interface (SPI) for communicating with the microcontroller
- ECU power management system
- Designed for automotive applications:
- Enhanced ElectroMagnetic Compatibility (EMC) performance
- ±8 kV ElectroStatic Discharge (ESD) protection Human Body Model (HBM) on the CAN/LIN bus pins and the wake-up pins
- ±6 kV ElectroStatic Discharge protection IEC 61000-4-2 on the CAN/LIN bus pins and the wake-up pins
- ±58 V short-circuit proof CAN/LIN bus pins
- Bat
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High-Speed CAN/Dual LIN Core System | ||
| Gold or Silver over Nickel Palladium | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.077 mA | ||
| -40 to 125 °C | ||
| 32HTSSOP | ||
| 32 | ||
| Analog | ||
| 11.1(Max) x 6.2(Max) x 0.95(Max) | ||
| No | ||
| Automotive | ||
| HTSSOP | ||
| High-Speed CAN/Dual LIN Core System |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |