UJA1076ATW/5V0,112
Click image to enlarge
Manufacturer:NXP
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: UJA1076ATW/5V0,112
Secondary Manufacturer Part#: UJA1076ATW/5V0,112
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High-speed CAN Core System | ||
| Gold | ||
| 260 | ||
| 1 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.082 mA | ||
| -40 to 125 °C | ||
| 32HTSSOP | ||
| 32 | ||
| Analog | ||
| 11.1 x 6.2 x 0.95 mm | ||
| No | ||
| HTSSOP | ||
| High-speed CAN Core System |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |