PDP SEO Portlet

UJA1076ATW/5V0/WD,

High-speed CAN Core System 32-Pin HTSSOP Tube

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: UJA1076ATW/5V0/WD,
Secondary Manufacturer Part#: UJA1076ATW/5V0/WD,
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UJA1076A core System Basis Chip (SBC) replaces the basic discrete components commonly found in Electronic Control Units (ECU) with a high-speed Controller Area Network (CAN). The UJA1076A supports the networking applications used to control power and sensor peripherals by using a high-speed CAN as the main network interface. The core SBC contains the following integrated devices: In addition to the advantages gained from integrating these common ECU functions in a single package, the core SBC offers an intelligent combination of system-specific functions such as: The UJA1076A is designed to be used in combination with a microcontroller that incorporates a CAN controller. The SBC ensures that the microcontroller always starts up in a controlled manner.

General

  • Contains a full set of CAN ECU functions:
    • CAN transceiver
    • Scalable 3.3 V or 5 V voltage regulator delivering up to 250 mA for a microcontroller and peripheral circuitry; an external PNP transistor can be connected for better heat distribution over the PCB
    • Separate voltage regulator for the CAN transceiver (5 V)
    • Watchdog with Window and Timeout modes and on-chip oscillator
    • Serial Peripheral Interface (SPI) for communicating with the microcontroller
    • ECU power management system
  • Designed for automotive applications:
    • Enhanced ElectroMagnetic Compatibility (EMC) performance
    • ±8 kV ElectroStatic Discharge (ESD) protection Human Body Model (HBM) on the CAN bus pins and the wake-up pins
    • ±6 kV ElectroStatic Discharge (ESD) protection IEC 61000-4-2 on the CAN bus pins and the wake-up pins
    • ±58 V short-circuit proof CAN bus pins
    • Battery and CAN bus pins are protected aga

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1100  
USD $: