PDP SEO Portlet

UJA1023T/2R04/C,51

Standalone Local Interconnect Network (LIN) 16-Pin SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: UJA1023T/2R04/C,51
Secondary Manufacturer Part#: UJA1023T/2R04/C,51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automatic bit rate synchronization to any (master) bit rate between 1 kbit/s and 20 kbit/s
  • Integrated LIN 2.0 / SAE J2602 transceiver (including 30 kO termination resistor)
  • Eight bidirectional I/O pins
  • 4 x 2, 4 x 3, or 4 x 4 switch matrix to support reading and supplying a maximum number of 16 switches
  • Outputs configurable as high-side and/or low-side driver and as cyclic or PWM driver
  • 8-bit ADC
  • Advanced low-power behavior
  • On-chip oscillator
  • Node Address (NAD) configuration via daisy chain or plug coding
  • Inputs supporting local wake-up and edge capturing
  • Configurable Sleep mode
  • Limp home configuration in case of error conditions
  • Extremely low electromagnetic emission
  • High immunity against electromagnetic interference
  • Bus line protected in accordance with ISO 7637
  • Extended ambient temperature range (-40 Cel to +125 Cel)

Technical Attributes

Find Similar Parts

Description Value
LIN-I/O Slave
Gold over Nickel Palladium
260
20 Kbps
3, 5.5 V
Surface Mount
MSL 3 - 168 hours
2.2|3.6 mA
-40 to 125 °C
16SOIC
16
Analog
10(Max) x 4(Max) x 1.45(Max)
No
Automotive
SOIC
LIN-I/O Slave

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.16457
5000+
$2.99351
10000+
$2.94
20000+
$2.925
40000+
$2.91